Diode 40 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount SOD-323
SOD-323

B0540WSQ-7

DigiKey Part Number
31-B0540WSQ-7TR-ND - Tape & Reel (TR)
31-B0540WSQ-7CT-ND - Cut Tape (CT)
31-B0540WSQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0540WSQ-7
Description
DIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Mfr
Capacitance @ Vr, F
125pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,22900 Kč52,29 Kč
1003,28410 Kč328,41 Kč
5002,44080 Kč1 220,40 Kč
1 0002,16783 Kč2 167,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,82011 Kč5 460,33 Kč
6 0001,64467 Kč9 868,02 Kč
9 0001,55521 Kč13 996,89 Kč
15 0001,45463 Kč21 819,45 Kč
21 0001,39506 Kč29 296,26 Kč
30 0001,33712 Kč40 113,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč