Parametric Equivalent



B240S1FQ-7 | |
|---|---|
DigiKey Part Number | 31-B240S1FQ-7TR-ND - Tape & Reel (TR) 31-B240S1FQ-7CT-ND - Cut Tape (CT) 31-B240S1FQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240S1FQ-7 |
Description | DIODE SCHOTTKY 40V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 100 | 4,71310 Kč | 471,31 Kč |
| 500 | 3,55366 Kč | 1 776,83 Kč |
| 1 000 | 3,17918 Kč | 3 179,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31739 Kč | 6 952,17 Kč |
| 6 000 | 2,14710 Kč | 12 882,60 Kč |
| 9 000 | 2,14170 Kč | 19 275,30 Kč |
| 15 000 | 2,09849 Kč | 31 477,35 Kč |
| 21 000 | 2,05726 Kč | 43 202,46 Kč |
| 30 000 | 1,98042 Kč | 59 412,60 Kč |
| 75 000 | 1,92081 Kč | 144 060,75 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |




