


SS2040FL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS2040FL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS2040FL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS2040FL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2040FL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,15800 Kč | 31,58 Kč |
| 100 | 1,95550 Kč | 195,55 Kč |
| 500 | 1,43476 Kč | 717,38 Kč |
| 1 000 | 1,26574 Kč | 1 265,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05011 Kč | 3 150,33 Kč |
| 6 000 | 0,94122 Kč | 5 647,32 Kč |
| 9 000 | 0,88562 Kč | 7 970,58 Kč |
| 15 000 | 0,82313 Kč | 12 346,95 Kč |
| 21 000 | 0,78608 Kč | 16 507,68 Kč |
| 30 000 | 0,75006 Kč | 22 501,80 Kč |
| 75 000 | 0,67096 Kč | 50 322,00 Kč |
| 150 000 | 0,62209 Kč | 93 313,50 Kč |
| 300 000 | 0,58598 Kč | 175 794,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |









