


AD5541CRZ | |
|---|---|
DigiKey Part Number | 505-AD5541CRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5541CRZ |
Description | IC DAC 16BIT 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5541CRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8830IBDR | Texas Instruments | 329 861 | 296-DAC8830IBDRCT-ND | 60,69000 Kč | Similar |
| DAC8830IDR | Texas Instruments | 1 754 | 296-DAC8830IDRCT-ND | 55,62000 Kč | Similar |
| MAX541ACSA+ | Analog Devices Inc./Maxim Integrated | 142 | MAX541ACSA+-ND | 222,42000 Kč | Similar |
| MAX541CESA+ | Analog Devices Inc./Maxim Integrated | 465 | MAX541CESA+-ND | 152,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,43000 Kč | 1 385,43 Kč |
| 10 | 1 145,86400 Kč | 11 458,64 Kč |
| 98 | 1 021,10439 Kč | 100 068,23 Kč |
| 196 | 996,53327 Kč | 195 320,52 Kč |
| Unit Price without VAT: | 1 385,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,37030 Kč |



