
DAC8830IDR | |
|---|---|
DigiKey Part Number | 296-DAC8830IDRTR-ND - Tape & Reel (TR) 296-DAC8830IDRCT-ND - Cut Tape (CT) 296-DAC8830IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8830IDR |
Description | IC DAC 16BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8830IDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541ARZ | Analog Devices Inc. | 122 | 505-AD5541ARZ-ND | 630,15000 Kč | Similar |
| AD5541ARZ-REEL7 | Analog Devices Inc. | 1 000 | 505-AD5541ARZ-REEL7TR-ND | 412,02045 Kč | Similar |
| AD5541BRZ | Analog Devices Inc. | 64 | 505-AD5541BRZ-ND | 806,95000 Kč | Similar |
| AD5541CRZ | Analog Devices Inc. | 127 | 505-AD5541CRZ-ND | 1 394,90000 Kč | Similar |
| AD5541JRZ | Analog Devices Inc. | 99 | 505-AD5541JRZ-ND | 577,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 253,29900 Kč | 2 532,99 Kč |
| 25 | 236,51320 Kč | 5 912,83 Kč |
| 100 | 218,36660 Kč | 21 836,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 195,00868 Kč | 487 521,70 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |


