16 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8830ID

DigiKey Part Number
296-21738-5-ND
Manufacturer
Manufacturer Product Number
DAC8830ID
Description
IC DAC 16BIT 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8830ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
8-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8830IBDRTexas Instruments329 957296-DAC8830IBDRCT-ND349,62000 KčParametric Equivalent
DAC8830ICDTexas Instruments413296-21737-5-ND407,15000 KčParametric Equivalent
DAC8830ICDRTexas Instruments3 149296-DAC8830ICDRCT-ND349,62000 KčParametric Equivalent
DAC8830IDRTexas Instruments2 174296-DAC8830IDRCT-ND320,43000 KčParametric Equivalent
AD5541ARZ-REEL7Analog Devices Inc.1 000505-AD5541ARZ-REEL7TR-ND412,02045 KčSimilar
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1378,38000 Kč378,38 Kč
10300,75400 Kč3 007,54 Kč
75263,76293 Kč19 782,22 Kč
150255,16627 Kč38 274,94 Kč
300248,08997 Kč74 426,99 Kč
525243,30162 Kč127 733,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:378,38000 Kč
Unit Price with VAT:457,83980 Kč