16 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8830IDR

DigiKey Part Number
296-DAC8830IDRTR-ND - Tape & Reel (TR)
296-DAC8830IDRCT-ND - Cut Tape (CT)
296-DAC8830IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8830IDR
Description
IC DAC 16BIT 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8830IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1320,43000 Kč320,43 Kč
10253,29900 Kč2 532,99 Kč
25236,51320 Kč5 912,83 Kč
100218,36660 Kč21 836,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500195,00868 Kč487 521,70 Kč
Manufacturers Standard Package
Unit Price without VAT:320,43000 Kč
Unit Price with VAT:387,72030 Kč