SN74AUP1G08DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 53 959
Unit Price: 19,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet
AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G08DBVTG4

DigiKey Part Number
SN74AUP1G08DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1G08DBVTG4
Description
IC GATE AND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G08DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,49572 Kč9 495,72 Kč
1 2509,39484 Kč11 743,55 Kč
1 7509,25448 Kč16 195,34 Kč
2 5009,11935 Kč22 798,38 Kč
6 2508,82853 Kč55 178,31 Kč
12 5008,65326 Kč108 165,75 Kč
Unit Price without VAT:9,49572 Kč
Unit Price with VAT:11,48982 Kč