Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75725PDRVR

DigiKey Part Number
296-50007-2-ND - Tape & Reel (TR)
296-50007-1-ND - Cut Tape (CT)
296-50007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75725PDRVR
Description
IC REG LINEAR 2.5V 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV75725PDRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Supply (Max)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
52dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Current Limit, Thermal Shutdown, UVLO
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.65V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,25700 Kč62,57 Kč
255,56880 Kč139,22 Kč
1004,81900 Kč481,90 Kč
2504,46248 Kč1 115,62 Kč
5004,24706 Kč2 123,53 Kč
1 0004,06983 Kč4 069,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,85089 Kč11 552,67 Kč
6 0003,74366 Kč22 461,96 Kč
9 0003,68998 Kč33 209,82 Kč
15 0003,63050 Kč54 457,50 Kč
21 0003,59574 Kč75 510,54 Kč
30 0003,56232 Kč106 869,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč