Connector Header Through Hole 120 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOLC-130-31-L-Q-LC

DigiKey Part Number
612-MOLC-130-31-L-Q-LC-ND
Manufacturer
Manufacturer Product Number
MOLC-130-31-L-Q-LC
Description
CONN HEADER VERT 120POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 120 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
MOLC-130-31-L-Q-LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.144" (3.66mm)
Contact Length - Post
0.075" (1.91mm)
Overall Contact Length
-
Insulation Height
0.435" (11.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.6A per Contact
Voltage Rating
-
Mated Stacking Heights
11.43mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1636,66000 Kč636,66 Kč
10602,64300 Kč6 026,43 Kč
25580,00680 Kč14 500,17 Kč
50565,85420 Kč28 292,71 Kč
100527,83720 Kč52 783,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:636,66000 Kč
Unit Price with VAT:770,35860 Kč