


TLV75710PDRVR | |
|---|---|
DigiKey Part Number | 296-50004-2-ND - Tape & Reel (TR) 296-50004-1-ND - Cut Tape (CT) 296-50004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75710PDRVR |
Description | IC REG LINEAR 1V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75710PDRVR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 1.2V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 250 | 5,51996 Kč | 1 379,99 Kč |
| 500 | 5,26210 Kč | 2 631,05 Kč |
| 1 000 | 5,04981 Kč | 5 049,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78775 Kč | 14 363,25 Kč |
| 6 000 | 4,65953 Kč | 27 957,18 Kč |
| 9 000 | 4,59527 Kč | 41 357,43 Kč |
| 15 000 | 4,52410 Kč | 67 861,50 Kč |
| 21 000 | 4,48251 Kč | 94 132,71 Kč |
| 30 000 | 4,44251 Kč | 133 275,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










