MFR Recommended
Similar

SN74AUP1G08DBVRE4 | |
|---|---|
DigiKey Part Number | SN74AUP1G08DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DBVRE4 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DBVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70930 Kč | 11 127,90 Kč |
| 6 000 | 3,60585 Kč | 21 635,10 Kč |
| 9 000 | 3,55407 Kč | 31 986,63 Kč |
| 15 000 | 3,49673 Kč | 52 450,95 Kč |
| 21 000 | 3,46319 Kč | 72 726,99 Kč |
| 30 000 | 3,43093 Kč | 102 927,90 Kč |
| Unit Price without VAT: | 3,70930 Kč |
|---|---|
| Unit Price with VAT: | 4,48825 Kč |



