
NC7SV08P5X | |
|---|---|
DigiKey Part Number | NC7SV08P5XTR-ND - Tape & Reel (TR) NC7SV08P5XCT-ND - Cut Tape (CT) NC7SV08P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV08P5X |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV08P5X Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.3ns @ 3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 100 | 2,07040 Kč | 207,04 Kč |
| 250 | 1,89820 Kč | 474,55 Kč |
| 500 | 1,79490 Kč | 897,45 Kč |
| 1 000 | 1,70924 Kč | 1 709,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60362 Kč | 4 810,86 Kč |
| 6 000 | 1,55193 Kč | 9 311,58 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


