
S3L-272013 | |
|---|---|
DigiKey Part Number | 4256-S3L-272013-ND |
Manufacturer | |
Manufacturer Product Number | S3L-272013 |
Description | BOX ABS BLACK 2.81"L X 2.71"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 2.810" L x 2.705" W (71.37mm x 68.71mm) X 1.300" (33.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.810" L x 2.705" W (71.37mm x 68.71mm) | |
Height | 1.300" (33.02mm) | |
Area (L x W) | 7.60in² (49.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 5 | 197,55000 Kč | 987,75 Kč |
| 10 | 184,65600 Kč | 1 846,56 Kč |
| 25 | 168,89120 Kč | 4 222,28 Kč |
| 50 | 157,85880 Kč | 7 892,94 Kč |
| 100 | 147,54660 Kč | 14 754,66 Kč |
| 250 | 135,69916 Kč | 33 924,79 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |











