
S3A-404012 | |
|---|---|
DigiKey Part Number | 4256-S3A-404012-ND |
Manufacturer | |
Manufacturer Product Number | S3A-404012 |
Description | BOX ABS BLACK 4"L X 4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.000" L x 4.000" W (101.60mm x 101.60mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 1.200" (30.48mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 5 | 154,75600 Kč | 773,78 Kč |
| 10 | 144,65500 Kč | 1 446,55 Kč |
| 25 | 132,30400 Kč | 3 307,60 Kč |
| 50 | 123,66140 Kč | 6 183,07 Kč |
| 100 | 115,58140 Kč | 11 558,14 Kč |
| 250 | 105,70644 Kč | 26 426,61 Kč |
| 500 | 103,15268 Kč | 51 576,34 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |











