
S3A-412510 | |
|---|---|
DigiKey Part Number | 4256-S3A-412510-ND |
Manufacturer | |
Manufacturer Product Number | S3A-412510 |
Description | MEDIUM PROJECT BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 4.100" L x 2.500" W (104.14mm x 63.50mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.100" L x 2.500" W (104.14mm x 63.50mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 5 | 146,69200 Kč | 733,46 Kč |
| 10 | 137,09600 Kč | 1 370,96 Kč |
| 25 | 125,38320 Kč | 3 134,58 Kč |
| 50 | 117,19820 Kč | 5 859,91 Kč |
| 100 | 109,54030 Kč | 10 954,03 Kč |
| 250 | 100,18060 Kč | 25 045,15 Kč |
| 500 | 97,11576 Kč | 48 557,88 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |











