Box Plastic, ABS Black Cover Included, Hand Held 2.559" L x 1.599" W (65.00mm x 40.62mm) X 1.070" (27.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A-251510

DigiKey Part Number
4256-S3A-251510-ND
Manufacturer
Manufacturer Product Number
S3A-251510
Description
BOX ABS BLACK 2.56"L X 1.6"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Hand Held 2.559" L x 1.599" W (65.00mm x 40.62mm) X 1.070" (27.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.559" L x 1.599" W (65.00mm x 40.62mm)
Height
1.070" (27.18mm)
Area (L x W)
4.08in² (26.3cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
5120,61200 Kč603,06 Kč
10112,73800 Kč1 127,38 Kč
25103,10000 Kč2 577,50 Kč
5096,36820 Kč4 818,41 Kč
10090,07300 Kč9 007,30 Kč
25082,37768 Kč20 594,42 Kč
50077,95508 Kč38 977,54 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč