Box Plastic, ABS Black Cover Included, Hand Held 3.600" L x 1.440" W (91.44mm x 36.58mm) X 1.362" (34.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A-361413-K

DigiKey Part Number
4256-S3A-361413-K-ND
Manufacturer
Manufacturer Product Number
S3A-361413-K
Description
BOX ABS BLACK 3.6"L X 1.44"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Hand Held 3.600" L x 1.440" W (91.44mm x 36.58mm) X 1.362" (34.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.600" L x 1.440" W (91.44mm x 36.58mm)
Height
1.362" (34.60mm)
Area (L x W)
5.18in² (33.4cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
5166,97600 Kč834,88 Kč
10156,07800 Kč1 560,78 Kč
25142,74440 Kč3 568,61 Kč
50133,42120 Kč6 671,06 Kč
100124,70290 Kč12 470,29 Kč
250114,04768 Kč28 511,92 Kč
500112,33930 Kč56 169,65 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč