
S3A-333315-SW | |
|---|---|
DigiKey Part Number | 4256-S3A-333315-SW-ND |
Manufacturer | |
Manufacturer Product Number | S3A-333315-SW |
Description | 3" SQUARE UTILITY - TALL BASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 4.471" L x 3.371" W (113.56mm x 85.62mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.471" L x 3.371" W (113.56mm x 85.62mm) | |
Height | 1.200" (30.48mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 5 | 128,88600 Kč | 644,43 Kč |
| 10 | 120,46600 Kč | 1 204,66 Kč |
| 25 | 110,18080 Kč | 2 754,52 Kč |
| 50 | 102,98680 Kč | 5 149,34 Kč |
| 100 | 96,25900 Kč | 9 625,90 Kč |
| 250 | 88,03368 Kč | 22 008,42 Kč |
| 500 | 83,99200 Kč | 41 996,00 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |











