Box Plastic, ABS Black Cover Included, Hand Held X 1.027" (26.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A-292910

DigiKey Part Number
4256-S3A-292910-ND
Manufacturer
Manufacturer Product Number
S3A-292910
Description
BOX ABS BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Hand Held X 1.027" (26.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
-
Height
1.027" (26.09mm)
Area (L x W)
-
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1161,26000 Kč161,26 Kč
5137,83000 Kč689,15 Kč
10128,82300 Kč1 288,23 Kč
25117,81560 Kč2 945,39 Kč
50110,11780 Kč5 505,89 Kč
100102,92590 Kč10 292,59 Kč
25094,13152 Kč23 532,88 Kč
50090,55388 Kč45 276,94 Kč
Manufacturers Standard Package
Unit Price without VAT:161,26000 Kč
Unit Price with VAT:195,12460 Kč