


S3A-442710-K | |
|---|---|
DigiKey Part Number | 4256-S3A-442710-K-ND |
Manufacturer | |
Manufacturer Product Number | S3A-442710-K |
Description | BOX ABS BLACK 5.35"L X 3.1"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 5.350" L x 3.100" W (135.89mm x 78.74mm) X 1.165" (29.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.350" L x 3.100" W (135.89mm x 78.74mm) | |
Height | 1.165" (29.59mm) | |
Area (L x W) | 16.6in² (107cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 5 | 237,23600 Kč | 1 186,18 Kč |
| 10 | 221,76000 Kč | 2 217,60 Kč |
| 25 | 202,81560 Kč | 5 070,39 Kč |
| 50 | 189,56580 Kč | 9 478,29 Kč |
| 100 | 177,17900 Kč | 17 717,90 Kč |
| 250 | 166,67204 Kč | 41 668,01 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |











