Box Plastic, ABS Black Cover Included, Hand Held 3.000" L x 3.000" W (76.20mm x 76.20mm) X 1.677" (42.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A-303015-K

DigiKey Part Number
4256-S3A-303015-K-ND
Manufacturer
Manufacturer Product Number
S3A-303015-K
Description
BOX ABS BLACK 3"L X 3"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Hand Held 3.000" L x 3.000" W (76.20mm x 76.20mm) X 1.677" (42.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height
1.677" (42.60mm)
Area (L x W)
8.99in² (58.0cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1203,89000 Kč203,89 Kč
5174,24200 Kč871,21 Kč
10162,88100 Kč1 628,81 Kč
25148,96000 Kč3 724,00 Kč
50139,23360 Kč6 961,68 Kč
100130,13510 Kč13 013,51 Kč
250119,01668 Kč29 754,17 Kč
500117,85128 Kč58 925,64 Kč
Manufacturers Standard Package
Unit Price without VAT:203,89000 Kč
Unit Price with VAT:246,70690 Kč