Box Plastic, ABS Black Cover Included, Hand Held 3.020" L x 2.100" W (76.71mm x 53.34mm) X 1.270" (32.26mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A-302112-K

DigiKey Part Number
4256-S3A-302112-K-ND
Manufacturer
Manufacturer Product Number
S3A-302112-K
Description
BOX ABS BLACK 3.02"L X 2.1"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Hand Held 3.020" L x 2.100" W (76.71mm x 53.34mm) X 1.270" (32.26mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.020" L x 2.100" W (76.71mm x 53.34mm)
Height
1.270" (32.26mm)
Area (L x W)
6.34in² (40.9cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1231,19000 Kč231,19 Kč
5197,55000 Kč987,75 Kč
10184,65600 Kč1 846,56 Kč
25168,89120 Kč4 222,28 Kč
50157,85880 Kč7 892,94 Kč
100147,54660 Kč14 754,66 Kč
250135,69916 Kč33 924,79 Kč
Manufacturers Standard Package
Unit Price without VAT:231,19000 Kč
Unit Price with VAT:279,73990 Kč