
S3A-434313FW | |
|---|---|
DigiKey Part Number | 4256-S3A-434313FW-ND |
Manufacturer | |
Manufacturer Product Number | S3A-434313FW |
Description | BOX ABS BLACK 4.28"L X 4.28"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.284" L x 4.284" W (108.81mm x 108.81mm) X 1.370" (34.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.284" L x 4.284" W (108.81mm x 108.81mm) | |
Height | 1.370" (34.80mm) | |
Area (L x W) | 18.4in² (118cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 5 | 255,46200 Kč | 1 277,31 Kč |
| 10 | 238,76800 Kč | 2 387,68 Kč |
| 25 | 218,37920 Kč | 5 459,48 Kč |
| 50 | 204,11740 Kč | 10 205,87 Kč |
| 100 | 190,77940 Kč | 19 077,94 Kč |
| 250 | 181,10776 Kč | 45 276,94 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |











