
S3A-312208 | |
|---|---|
DigiKey Part Number | 4256-S3A-312208-ND |
Manufacturer | |
Manufacturer Product Number | S3A-312208 |
Description | BOX ABS BLACK 3.092"L X 2.26"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 3.092" L x 2.257" W (78.54mm x 57.33mm) X 0.840" (21.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.092" L x 2.257" W (78.54mm x 57.33mm) | |
Height | 0.840" (21.34mm) | |
Area (L x W) | 6.98in² (45.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 5 | 137,83000 Kč | 689,15 Kč |
| 10 | 128,82300 Kč | 1 288,23 Kč |
| 25 | 117,81560 Kč | 2 945,39 Kč |
| 50 | 110,11780 Kč | 5 505,89 Kč |
| 100 | 102,92590 Kč | 10 292,59 Kč |
| 250 | 94,13152 Kč | 23 532,88 Kč |
| 500 | 90,55388 Kč | 45 276,94 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |











