
S1A-333315-TW | |
|---|---|
DigiKey Part Number | 4256-S1A-333315-TW-ND |
Manufacturer | |
Manufacturer Product Number | S1A-333315-TW |
Description | 3" SQUARE UTILITY - TALL BASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS White Cover Included, Hand Held 4.471" L x 3.371" W (113.56mm x 85.62mm) X 1.650" (41.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.471" L x 3.371" W (113.56mm x 85.62mm) | |
Height | 1.650" (41.91mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 5 | 139,59400 Kč | 697,97 Kč |
| 10 | 130,48200 Kč | 1 304,82 Kč |
| 25 | 119,33600 Kč | 2 983,40 Kč |
| 50 | 111,53720 Kč | 5 576,86 Kč |
| 100 | 104,25300 Kč | 10 425,30 Kč |
| 250 | 95,34436 Kč | 23 836,09 Kč |
| 500 | 91,86626 Kč | 45 933,13 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |











