
S3A-784114 | |
|---|---|
DigiKey Part Number | 4256-S3A-784114-ND |
Manufacturer | |
Manufacturer Product Number | S3A-784114 |
Description | BOX ABS BLACK 7.88"L X 4.1"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 7.875" L x 4.100" W (200.03mm x 104.14mm) X 1.477" (37.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.875" L x 4.100" W (200.03mm x 104.14mm) | |
Height | 1.477" (37.52mm) | |
Area (L x W) | 32.2in² (208cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 5 | 174,24200 Kč | 871,21 Kč |
| 10 | 162,88100 Kč | 1 628,81 Kč |
| 25 | 148,96000 Kč | 3 724,00 Kč |
| 50 | 139,23360 Kč | 6 961,68 Kč |
| 100 | 130,13510 Kč | 13 013,51 Kč |
| 250 | 119,01668 Kč | 29 754,17 Kč |
| 500 | 117,85128 Kč | 58 925,64 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |











