
S3L-373717 | |
|---|---|
DigiKey Part Number | 4256-S3L-373717-ND |
Manufacturer | |
Manufacturer Product Number | S3L-373717 |
Description | BOX ABS BLACK 4.771"L X 3.78"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.771" L x 3.779" W (121.18mm x 95.99mm) X 1.700" (43.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.771" L x 3.779" W (121.18mm x 95.99mm) | |
Height | 1.700" (43.18mm) | |
Area (L x W) | 18.0in² (116cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 5 | 267,30400 Kč | 1 336,52 Kč |
| 10 | 249,83400 Kč | 2 498,34 Kč |
| 25 | 228,50040 Kč | 5 712,51 Kč |
| 50 | 213,57060 Kč | 10 678,53 Kč |
| 100 | 199,61750 Kč | 19 961,75 Kč |
| 250 | 190,55684 Kč | 47 639,21 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |




