


S3L-542713 | |
|---|---|
DigiKey Part Number | 4256-S3L-542713-ND |
Manufacturer | |
Manufacturer Product Number | S3L-542713 |
Description | BOX ABS BLACK 5.51"L X 3.8"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 5.509" L x 3.800" W (139.93mm x 96.52mm) X 1.300" (33.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.509" L x 3.800" W (139.93mm x 96.52mm) | |
Height | 1.300" (33.02mm) | |
Area (L x W) | 20.9in² (135cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 5 | 291,41000 Kč | 1 457,05 Kč |
| 10 | 272,38600 Kč | 2 723,86 Kč |
| 25 | 249,12040 Kč | 6 228,01 Kč |
| 50 | 232,84680 Kč | 11 642,34 Kč |
| 100 | 217,63380 Kč | 21 763,38 Kč |
| 250 | 209,98000 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |


