




5051103591 | |
|---|---|
DigiKey Part Number | WM24282TR-ND - Tape & Reel (TR) WM24282CT-ND - Cut Tape (CT) WM24282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051103591 |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051103591 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,59040 Kč | 739,76 Kč |
| 50 | 28,17100 Kč | 1 408,55 Kč |
| 100 | 26,82490 Kč | 2 682,49 Kč |
| 250 | 25,14468 Kč | 6 286,17 Kč |
| 500 | 23,94444 Kč | 11 972,22 Kč |
| 1 000 | 22,80131 Kč | 22 801,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,07554 Kč | 69 226,62 Kč |
| 6 000 | 21,97525 Kč | 131 851,50 Kč |
| 9 000 | 21,35618 Kč | 192 205,62 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |














