


0150201055 | |
|---|---|
DigiKey Part Number | 0150201055-ND |
Manufacturer | |
Manufacturer Product Number | 0150201055 |
Description | CABLE FFC/FPC 35POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201055 Models |
Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150271165 | Molex | 1 000 | 900-0150271165-ND | 111,08000 Kč | Parametric Equivalent |
| 0151661055 | Molex | 480 | 0151661055-ND | 49,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,26800 Kč | 872,68 Kč |
| 25 | 81,79160 Kč | 2 044,79 Kč |
| 50 | 77,88580 Kč | 3 894,29 Kč |
| 100 | 74,16490 Kč | 7 416,49 Kč |
| 250 | 69,52100 Kč | 17 380,25 Kč |
| 500 | 66,20334 Kč | 33 101,67 Kč |
| 1 000 | 63,04587 Kč | 63 045,87 Kč |
| 3 000 | 58,34847 Kč | 175 045,41 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |






