14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231-474/040-000

DigiKey Part Number
2946-231-474/040-000-ND
Manufacturer
Manufacturer Product Number
231-474/040-000
Description
TERM BLOCK HDR 14POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-474/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16A
Manufacturer
WAGO Corporation
Voltage - IEC
600 V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 100°C
Number of Positions
14
Contact Mating Finish
Tin
Positions Per Level
14
Features
Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Contact Material
Electrolytic Copper
Header Orientation
90°, Right Angle
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Solder
Contact Tail Length
0.150" (3.81mm)
Mounting Type
Through Hole
Insulation Height
0.331" (8.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1171,76000 Kč171,76 Kč
Manufacturers Standard Package
Unit Price without VAT:171,76000 Kč
Unit Price with VAT:207,82960 Kč