Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.083" (27.50mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920391

DigiKey Part Number
4862-920391-ND
Manufacturer
Manufacturer Product Number
920391
Description
HELUCOND PA-UL-B GRAY NW29 COARS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.083" (27.50mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.083" (27.50mm)
Diameter - Outside
1.358" (34.49mm)
Material
Polyamide (PA6), Nylon 6
Color
Gray
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 140°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 049,46000 Kč4 049,46 Kč
23 724,31000 Kč7 448,62 Kč
33 546,35333 Kč10 639,06 Kč
53 334,31400 Kč16 671,57 Kč
73 201,62571 Kč22 411,38 Kč
103 066,73700 Kč30 667,37 Kč
253 062,70120 Kč76 567,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4 049,46000 Kč
Unit Price with VAT:4 899,84660 Kč