35 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150201052

DigiKey Part Number
0150201052-ND
Manufacturer
Manufacturer Product Number
0150201052
Description
CABLE FFC/FPC 35POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201052 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,47000 Kč91,47 Kč
1077,72800 Kč777,28 Kč
2572,84880 Kč1 821,22 Kč
5069,36780 Kč3 468,39 Kč
10066,05490 Kč6 605,49 Kč
25061,91880 Kč15 479,70 Kč
50058,96428 Kč29 482,14 Kč
1 00056,15184 Kč56 151,84 Kč
3 00051,96797 Kč155 903,91 Kč
Manufacturers Standard Package
Unit Price without VAT:91,47000 Kč
Unit Price with VAT:110,67870 Kč