


0150201072 | |
|---|---|
DigiKey Part Number | 0150201072-ND |
Manufacturer | |
Manufacturer Product Number | 0150201072 |
Description | CABLE FFC/FPC 35POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201072 Models |
Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 105,64100 Kč | 1 056,41 Kč |
| 25 | 99,02640 Kč | 2 475,66 Kč |
| 50 | 94,29360 Kč | 4 714,68 Kč |
| 100 | 89,78950 Kč | 8 978,95 Kč |
| 250 | 84,16924 Kč | 21 042,31 Kč |
| 500 | 80,15356 Kč | 40 076,78 Kč |
| 1 000 | 76,33109 Kč | 76 331,09 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |






