


0150201066 | |
|---|---|
DigiKey Part Number | 0150201066-ND |
Manufacturer | |
Manufacturer Product Number | 0150201066 |
Description | CABLE FFC/FPC 35POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201066 Models |
Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,32000 Kč | 104,32 Kč |
| 10 | 88,61400 Kč | 886,14 Kč |
| 25 | 83,05400 Kč | 2 076,35 Kč |
| 50 | 79,08900 Kč | 3 954,45 Kč |
| 100 | 75,31120 Kč | 7 531,12 Kč |
| 250 | 70,59688 Kč | 17 649,22 Kč |
| 500 | 67,22846 Kč | 33 614,23 Kč |
| 1 000 | 64,02219 Kč | 64 022,19 Kč |
| 3 000 | 59,25216 Kč | 177 756,48 Kč |
| Unit Price without VAT: | 104,32000 Kč |
|---|---|
| Unit Price with VAT: | 126,22720 Kč |






