35 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150201062

DigiKey Part Number
0150201062-ND
Manufacturer
Manufacturer Product Number
0150201062
Description
CABLE FFC/FPC 35POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201062 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,40000 Kč99,40 Kč
1084,51300 Kč845,13 Kč
2579,21360 Kč1 980,34 Kč
5075,43020 Kč3 771,51 Kč
10071,82830 Kč7 182,83 Kč
25067,33052 Kč16 832,63 Kč
50064,11782 Kč32 058,91 Kč
1 00061,05971 Kč61 059,71 Kč
3 00056,51053 Kč169 531,59 Kč
Manufacturers Standard Package
Unit Price without VAT:99,40000 Kč
Unit Price with VAT:120,27400 Kč