


0150201053 | |
|---|---|
DigiKey Part Number | 0150201053-ND |
Manufacturer | |
Manufacturer Product Number | 0150201053 |
Description | CABLE FFC/FPC 35POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201053 Models |
Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,47000 Kč | 91,47 Kč |
| 10 | 77,72800 Kč | 777,28 Kč |
| 25 | 72,84880 Kč | 1 821,22 Kč |
| 50 | 69,36780 Kč | 3 468,39 Kč |
| 100 | 66,05490 Kč | 6 605,49 Kč |
| 250 | 61,91880 Kč | 15 479,70 Kč |
| 500 | 58,96428 Kč | 29 482,14 Kč |
| 1 000 | 56,15184 Kč | 56 151,84 Kč |
| 3 000 | 51,96797 Kč | 155 903,91 Kč |
| Unit Price without VAT: | 91,47000 Kč |
|---|---|
| Unit Price with VAT: | 110,67870 Kč |






