


0150201056 | |
|---|---|
DigiKey Part Number | 0150201056-ND |
Manufacturer | |
Manufacturer Product Number | 0150201056 |
Description | CABLE FFC/FPC 35POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201056 Models |
Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,55000 Kč | 93,55 Kč |
| 10 | 79,52400 Kč | 795,24 Kč |
| 25 | 74,53440 Kč | 1 863,36 Kč |
| 50 | 70,97400 Kč | 3 548,70 Kč |
| 100 | 67,58370 Kč | 6 758,37 Kč |
| 250 | 63,35204 Kč | 15 838,01 Kč |
| 500 | 60,32910 Kč | 30 164,55 Kč |
| 1 000 | 57,45147 Kč | 57 451,47 Kč |
| 3 000 | 53,17097 Kč | 159 512,91 Kč |
| Unit Price without VAT: | 93,55000 Kč |
|---|---|
| Unit Price with VAT: | 113,19550 Kč |






