35 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0150201057

DigiKey Part Number
0150201057-ND
Manufacturer
Manufacturer Product Number
0150201057
Description
CABLE FFC/FPC 35POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201057 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,55000 Kč93,55 Kč
1079,52400 Kč795,24 Kč
2574,53440 Kč1 863,36 Kč
5070,97400 Kč3 548,70 Kč
10067,58370 Kč6 758,37 Kč
25063,35204 Kč15 838,01 Kč
50060,32910 Kč30 164,55 Kč
1 00057,45147 Kč57 451,47 Kč
3 00053,17097 Kč159 512,91 Kč
Manufacturers Standard Package
Unit Price without VAT:93,55000 Kč
Unit Price with VAT:113,19550 Kč