


5051101492 | |
|---|---|
DigiKey Part Number | WM12370TR-ND - Tape & Reel (TR) WM12370CT-ND - Cut Tape (CT) WM12370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051101492 |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051101492 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 25 | 15,52160 Kč | 388,04 Kč |
| 50 | 14,77840 Kč | 738,92 Kč |
| 100 | 14,07290 Kč | 1 407,29 Kč |
| 250 | 13,19012 Kč | 3 297,53 Kč |
| 500 | 12,56016 Kč | 6 280,08 Kč |
| 1 000 | 11,96025 Kč | 11 960,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,34598 Kč | 37 037,94 Kč |
| 6 000 | 11,75706 Kč | 70 542,36 Kč |
| 9 000 | 11,42574 Kč | 102 831,66 Kč |
| 15 000 | 11,02164 Kč | 165 324,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |














