14 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200140

DigiKey Part Number
0150200140-ND
Manufacturer
Manufacturer Product Number
0150200140
Description
CABLE FFC/FPC 14POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200140 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-14-D-0030-A-4-06-4-GGCT4752073-05-14-D-0030-A-4-06-4-G-ND43,47000 KčSimilar
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1068,87300 Kč688,73 Kč
2564,55640 Kč1 613,91 Kč
5061,46960 Kč3 073,48 Kč
10058,53190 Kč5 853,19 Kč
25054,86692 Kč13 716,73 Kč
50052,24890 Kč26 124,45 Kč
1 00049,75623 Kč49 756,23 Kč
3 00046,04847 Kč138 145,41 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč