



5034801400 | |
|---|---|
DigiKey Part Number | WM1442TR-ND - Tape & Reel (TR) WM1442CT-ND - Cut Tape (CT) WM1442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034801400 |
Description | CONN FFC FPC 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034801400 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 50 | 19,45260 Kč | 972,63 Kč |
| 100 | 18,52020 Kč | 1 852,02 Kč |
| 250 | 17,36032 Kč | 4 340,08 Kč |
| 500 | 16,53088 Kč | 8 265,44 Kč |
| 1 000 | 15,74157 Kč | 15 741,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,62425 Kč | 43 872,75 Kč |
| 6 000 | 13,92675 Kč | 83 560,50 Kč |
| 9 000 | 13,53434 Kč | 121 809,06 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











