


0150200145 | |
|---|---|
DigiKey Part Number | WM11403-ND |
Manufacturer | |
Manufacturer Product Number | 0150200145 |
Description | CABLE FFC/FPC 14POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200145 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-14-A-0101-A-4-06-4-G | GCT | 382 | 2073-05-14-A-0101-A-4-06-4-G-ND | 43,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,08000 Kč | 74,08 Kč |
| 10 | 62,87400 Kč | 628,74 Kč |
| 25 | 58,93200 Kč | 1 473,30 Kč |
| 50 | 56,11640 Kč | 2 805,82 Kč |
| 100 | 53,43470 Kč | 5 343,47 Kč |
| 250 | 50,08856 Kč | 12 522,14 Kč |
| 500 | 47,69792 Kč | 23 848,96 Kč |
| 1 000 | 45,42258 Kč | 45 422,58 Kč |
| 3 000 | 42,03772 Kč | 126 113,16 Kč |
| Unit Price without VAT: | 74,08000 Kč |
|---|---|
| Unit Price with VAT: | 89,63680 Kč |








