14 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150200157

DigiKey Part Number
0150200157-ND
Manufacturer
Manufacturer Product Number
0150200157
Description
CABLE FFC/FPC 14POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200157 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-14-A-0254-A-4-06-4-GGCT5002073-05-14-A-0254-A-4-06-4-G-ND47,04000 KčSimilar
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
1073,40900 Kč734,09 Kč
2568,80640 Kč1 720,16 Kč
5065,52220 Kč3 276,11 Kč
10062,39140 Kč6 239,14 Kč
25058,48532 Kč14 621,33 Kč
50055,69426 Kč27 847,13 Kč
1 00053,03738 Kč53 037,38 Kč
3 00049,08534 Kč147 256,02 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč