14 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180145

DigiKey Part Number
900-0150180145-ND
Manufacturer
Manufacturer Product Number
0150180145
Description
CABLE FFC/FPC 14POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180145 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0154660414Molex350900-0154660414-ND66,56000 KčParametric Equivalent
In-Stock: 821
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1085,21000 Kč852,10 Kč
2579,85960 Kč1 996,49 Kč
5076,04640 Kč3 802,32 Kč
10072,41580 Kč7 241,58 Kč
25067,88148 Kč16 970,37 Kč
50064,64192 Kč32 320,96 Kč
1 00061,55879 Kč61 558,79 Kč
3 00056,97233 Kč170 916,99 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč