14 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180143

DigiKey Part Number
900-0150180143-ND
Manufacturer
Manufacturer Product Number
0150180143
Description
CABLE FFC/FPC 14POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180143 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,53000 Kč83,53 Kč
1070,98200 Kč709,82 Kč
2566,52160 Kč1 663,04 Kč
5063,34680 Kč3 167,34 Kč
10060,32120 Kč6 032,12 Kč
25056,54416 Kč14 136,04 Kč
50053,84626 Kč26 923,13 Kč
1 00051,27743 Kč51 277,43 Kč
3 00047,45697 Kč142 370,91 Kč
Manufacturers Standard Package
Unit Price without VAT:83,53000 Kč
Unit Price with VAT:101,07130 Kč