
0150180144 | |
|---|---|
DigiKey Part Number | 900-0150180144-ND |
Manufacturer | |
Manufacturer Product Number | 0150180144 |
Description | CABLE FFC/FPC 14POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180144 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 81,03100 Kč | 810,31 Kč |
| 25 | 75,94560 Kč | 1 898,64 Kč |
| 50 | 72,31300 Kč | 3 615,65 Kč |
| 100 | 68,86080 Kč | 6 886,08 Kč |
| 250 | 64,54784 Kč | 16 136,96 Kč |
| 500 | 61,46828 Kč | 30 734,14 Kč |
| 1 000 | 58,53591 Kč | 58 535,91 Kč |
| 3 000 | 54,17442 Kč | 162 523,26 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |


