9V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Building Automation – Protect/Sense/Control

SP1103C-01UTG

DigiKey Part Number
F10154TR-ND - Tape & Reel (TR)
F10154CT-ND - Cut Tape (CT)
F10154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1103C-01UTG
Description
TVS DIODE 3.3VWM 9VC 2DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
80A (8/20µs)
Mfr
Power - Peak Pulse
720W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
130pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
3.4V
Package / Case
0603 (1610 Metric)
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,67480 Kč767,48 Kč
5005,87356 Kč2 936,78 Kč
1 0005,29297 Kč5 292,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,79546 Kč11 386,38 Kč
6 0003,48553 Kč20 913,18 Kč
9 0003,32765 Kč29 948,85 Kč
15 0003,30719 Kč49 607,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč