
SBRT3U60P1-7 | |
|---|---|
DigiKey Part Number | SBRT3U60P1-7DITR-ND - Tape & Reel (TR) SBRT3U60P1-7DICT-ND - Cut Tape (CT) SBRT3U60P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT3U60P1-7 |
Description | DIODE SBR 60V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | SBRT3U60P1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 500 | 2,90150 Kč | 1 450,75 Kč |
| 1 000 | 2,58401 Kč | 2 584,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17973 Kč | 6 539,19 Kč |
| 6 000 | 1,97588 Kč | 11 855,28 Kč |
| 9 000 | 1,87195 Kč | 16 847,55 Kč |
| 15 000 | 1,75512 Kč | 26 326,80 Kč |
| 21 000 | 1,68592 Kč | 35 404,32 Kč |
| 30 000 | 1,61864 Kč | 48 559,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











